




5-2301995-2 | |
|---|---|
DigiKey Part Number | A126266-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301995-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301995-2 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.665" (16.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,96000 Kč | 154,96 Kč |
| 10 | 131,59800 Kč | 1 315,98 Kč |
| 25 | 123,34760 Kč | 3 083,69 Kč |
| 50 | 117,45820 Kč | 5 872,91 Kč |
| 100 | 111,85220 Kč | 11 185,22 Kč |
| 250 | 104,84976 Kč | 26 212,44 Kč |
| 500 | 99,84904 Kč | 49 924,52 Kč |
| 1 000 | 95,08711 Kč | 95 087,11 Kč |
| Unit Price without VAT: | 154,96000 Kč |
|---|---|
| Unit Price with VAT: | 187,50160 Kč |











