
ACS37003KMCATR-050B5 | |
|---|---|
DigiKey Part Number | 620-ACS37003KMCATR-050B5TR-ND - Tape & Reel (TR) 620-ACS37003KMCATR-050B5CT-ND - Cut Tape (CT) 620-ACS37003KMCATR-050B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37003KMCATR-050B5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37003KMCATR-050B5 Models |
Category | Frequency 400kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1.3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Supply (Max) 18mA |
For Measuring DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 40mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 5 | 129,47000 Kč | 647,35 Kč |
| 10 | 124,15300 Kč | 1 241,53 Kč |
| 25 | 117,81680 Kč | 2 945,42 Kč |
| 50 | 113,49140 Kč | 5 674,57 Kč |
| 100 | 109,52270 Kč | 10 952,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 99,48621 Kč | 79 588,97 Kč |
| 1 600 | 96,67828 Kč | 154 685,25 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |











