Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L40ZF

DigiKey Part Number
497-16916-2-ND - Tape & Reel (TR)
497-16916-1-ND - Cut Tape (CT)
497-16916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L40ZF
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
STPS1L40ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
35 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123F
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47520 Kč347,52 Kč
5002,58612 Kč1 293,06 Kč
1 0002,29907 Kč2 299,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93329 Kč5 799,87 Kč
6 0001,74882 Kč10 492,92 Kč
9 0001,65474 Kč14 892,66 Kč
15 0001,54898 Kč23 234,70 Kč
21 0001,48632 Kč31 212,72 Kč
30 0001,42541 Kč42 762,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč