Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG4010ER,115 | |
|---|---|
DigiKey Part Number | 1727-5213-2-ND - Tape & Reel (TR) 1727-5213-1-ND - Cut Tape (CT) 1727-5213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ER,115 |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVB140ESFT1G | onsemi | 0 | NRVB140ESFT1GOSCT-ND | 14,49000 Kč | Direct |
| CDBM140-HF | Comchip Technology | 0 | CDBM140-HF-ND | 1,64112 Kč | Similar |
| CDBMT140-HF | Comchip Technology | 5 261 | 641-1443-1-ND | 10,29000 Kč | Similar |
| CRS04(TE85L,Q,M) | Toshiba Semiconductor and Storage | 810 | CRS04QCT-ND | 13,44000 Kč | Similar |
| DFLS140-7 | Diodes Incorporated | 340 | DFLS140DICT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 500 | 2,41770 Kč | 1 208,85 Kč |
| 1 000 | 2,14705 Kč | 2 147,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80226 Kč | 5 406,78 Kč |
| 6 000 | 1,62826 Kč | 9 769,56 Kč |
| 9 000 | 1,53955 Kč | 13 855,95 Kč |
| 15 000 | 1,43980 Kč | 21 597,00 Kč |
| 21 000 | 1,38071 Kč | 28 994,91 Kč |
| 30 000 | 1,32326 Kč | 39 697,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |
















