NRVB140SFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 023 584
Unit Price: 8,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 261
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 053
Unit Price: 14,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 086
Unit Price: 8,40000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 652
Unit Price: 14,91000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 777
Unit Price: 13,86000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 088
Unit Price: 15,12000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 341
Unit Price: 7,56000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 339 036
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 861
Unit Price: 4,62000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB140SFT3G

DigiKey Part Number
NRVB140SFT3GOSTR-ND - Tape & Reel (TR)
NRVB140SFT3GOSCT-ND - Cut Tape (CT)
NRVB140SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB140SFT3G
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,73247 Kč27 324,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč