RBR2MM40ATR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,11895 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 489
Unit Price: 8,40000 Kč
Datasheet
Diode 40 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2MM40ATR

DigiKey Part Number
RBR2MM40ATR-ND - Tape & Reel (TR)
RBR2MM40ACT-ND - Cut Tape (CT)
RBR2MM40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2MM40ATR
Description
DIODE SCHOTTKY 40V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR2MM40ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
106,29900 Kč62,99 Kč
1004,84630 Kč484,63 Kč
5003,65786 Kč1 828,93 Kč
1 0003,27401 Kč3 274,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31167 Kč6 935,01 Kč
6 0002,28878 Kč13 732,68 Kč
9 0002,27310 Kč20 457,90 Kč
15 0002,19932 Kč32 989,80 Kč
21 0002,10845 Kč44 277,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč