



SL24PL-TP | |
|---|---|
DigiKey Part Number | SL24PL-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL24PL-TP |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,11895 Kč | 5 297,38 Kč |
| 5 000 | 1,91783 Kč | 9 589,15 Kč |
| 7 500 | 1,81529 Kč | 13 614,68 Kč |
| 12 500 | 1,70003 Kč | 21 250,38 Kč |
| 17 500 | 1,63175 Kč | 28 555,62 Kč |
| 25 000 | 1,56538 Kč | 39 134,50 Kč |
| 62 500 | 1,41969 Kč | 88 730,62 Kč |
| 125 000 | 1,37537 Kč | 171 921,25 Kč |
| Unit Price without VAT: | 2,11895 Kč |
|---|---|
| Unit Price with VAT: | 2,56393 Kč |

