Diode 40 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS140L-7

DigiKey Part Number
DFLS140LDITR-ND - Tape & Reel (TR)
DFLS140LDICT-ND - Cut Tape (CT)
DFLS140LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS140L-7
Description
DIODE SCHOTTK 40V 1A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,28100 Kč92,81 Kč
1005,94660 Kč594,66 Kč
5004,50744 Kč2 253,72 Kč
1 0004,04358 Kč4 043,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45333 Kč10 359,99 Kč
6 0003,15590 Kč18 935,40 Kč
9 0003,00432 Kč27 038,88 Kč
15 0002,83397 Kč42 509,55 Kč
21 0002,73311 Kč57 395,31 Kč
30 0002,63507 Kč79 052,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč