PMEG4010EH,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 9
Unit Price: 9,87000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,57569 Kč
Datasheet

Similar


Comchip Technology
In Stock: 5 261
Unit Price: 10,29000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 840
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 35
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 10 127
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 722
Unit Price: 7,56000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 969
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 338 886
Unit Price: 4,20000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010EH,115

DigiKey Part Number
1727-3880-2-ND - Tape & Reel (TR)
1727-3880-1-ND - Cut Tape (CT)
1727-3880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010EH,115
Description
DIODE SCHOTTKY 40V 1A SOD123F
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010EH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,71920 Kč271,92 Kč
5002,00824 Kč1 004,12 Kč
1 0001,77832 Kč1 778,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48540 Kč4 456,20 Kč
6 0001,33750 Kč8 025,00 Kč
9 0001,26210 Kč11 358,90 Kč
15 0001,17726 Kč17 658,90 Kč
21 0001,12701 Kč23 667,21 Kč
30 0001,07815 Kč32 344,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč