Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NRVB140SFT1G | |
|---|---|
DigiKey Part Number | NRVB140SFT1GOSTR-ND - Tape & Reel (TR) NRVB140SFT1GOSCT-ND - Cut Tape (CT) NRVB140SFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB140SFT1G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 500 | 4,29074 Kč | 2 145,37 Kč |
| 1 000 | 3,84578 Kč | 3 845,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03694 Kč | 9 110,82 Kč |
| 6 000 | 2,77286 Kč | 16 637,16 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |










