
SM6T24AY | |
|---|---|
DigiKey Part Number | 497-10935-2-ND - Tape & Reel (TR) 497-10935-1-ND - Cut Tape (CT) 497-10935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T24AY |
Description | TVS DIODE 20.5VWM 33.2VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T24AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 100 | 16,03620 Kč | 1 603,62 Kč |
| 500 | 12,63282 Kč | 6 316,41 Kč |
| 1 000 | 11,53756 Kč | 11 537,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,35235 Kč | 25 880,88 Kč |
| 5 000 | 9,61998 Kč | 48 099,90 Kč |
| 7 500 | 9,24693 Kč | 69 351,98 Kč |
| 12 500 | 8,82791 Kč | 110 348,87 Kč |
| 17 500 | 8,57993 Kč | 150 148,77 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |






