


MF-LSMF300/24X-2 | |
|---|---|
DigiKey Part Number | MF-LSMF300/24X-2TR-ND - Tape & Reel (TR) MF-LSMF300/24X-2CT-ND - Cut Tape (CT) MF-LSMF300/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300/24X-2 |
Description | PTC RESET FUSE 24V 3A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF300/24X-2 Models |
Category | Resistance - Post Trip (R1) (Max) 75 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 5.2 A | Lead Spacing 0.099" (2.51mm) |
Current - Max 20 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
Resistance - Initial (Ri) (Min) 20 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 5 | 22,52400 Kč | 112,62 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 50 | 17,23500 Kč | 861,75 Kč |
| 100 | 15,90020 Kč | 1 590,02 Kč |
| 250 | 14,29020 Kč | 3 572,55 Kč |
| 500 | 13,17776 Kč | 6 588,88 Kč |
| 1 000 | 12,14687 Kč | 12 146,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,30481 Kč | 41 219,24 Kč |
| 8 000 | 9,48195 Kč | 75 855,60 Kč |
| 12 000 | 9,12428 Kč | 109 491,36 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |











