Connector Header Through Hole 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8B-PHDSS

DigiKey Part Number
455-2230-ND
Manufacturer
Manufacturer Product Number
B8B-PHDSS
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B8B-PHDSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.114" (2.90mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.291" (7.40mm)
Packaging
Bulk
Insulation Height
0.256" (6.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Mated Stacking Heights
8.8mm
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
59011-0087N-001Aces Connectors5894294-59011-0087N-001CT-ND0,62000 KčSimilar
In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
106,75700 Kč67,57 Kč
1005,73320 Kč573,32 Kč
5005,11628 Kč2 558,14 Kč
1 0004,87164 Kč4 871,64 Kč
5 0004,34846 Kč21 742,30 Kč
10 0004,14092 Kč41 409,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč