10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHDR-10VS

DigiKey Part Number
455-1158-ND
Manufacturer
Manufacturer Product Number
PHDR-10VS
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50390-010H0H0-001Aces Connectors9604294-50390-010H0H0-001-ND0,08000 KčSimilar
In-Stock: 26 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,92200 Kč49,22 Kč
254,61320 Kč115,33 Kč
504,39640 Kč219,82 Kč
1004,18570 Kč418,57 Kč
2503,92332 Kč980,83 Kč
5003,73564 Kč1 867,82 Kč
1 0003,55691 Kč3 556,91 Kč
3 0003,29135 Kč9 874,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč