
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 23 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 471,15000 Kč | 11 471,15 Kč |
| 5 | 11 127,03400 Kč | 55 635,17 Kč |
| 10 | 10 782,91900 Kč | 107 829,19 Kč |
| 25 | 10 324,09800 Kč | 258 102,45 Kč |
| 100 | 9 177,10610 Kč | 917 710,61 Kč |
| Unit Price without VAT: | 11 471,15000 Kč |
|---|---|
| Unit Price with VAT: | 13 880,09150 Kč |


