Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCS150PS12

DigiKey Part Number
1470-1324-ND
Manufacturer
Manufacturer Product Number
GCS150PS12
Description
AC/DC CONVERTER 12V 110W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GCS150PS12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
9.2 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 874,49000 Kč1 874,49 Kč
51 818,21600 Kč9 091,08 Kč
101 761,94200 Kč17 619,42 Kč
251 686,97920 Kč42 174,48 Kč
1001 574,64840 Kč157 464,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 874,49000 Kč
Unit Price with VAT:2 268,13290 Kč