



0009501031 | |
|---|---|
DigiKey Part Number | WM18814-ND |
Manufacturer | |
Manufacturer Product Number | 0009501031 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009501031 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430610003 | Molex | 62 892 | WM3262-ND | 0,28000 Kč | Parametric Equivalent |
| 645003113322 | Würth Elektronik | 238 | 732-645003113322-ND | 0,23000 Kč | Parametric Equivalent |
| MTB-03 | Adam Tech | 1 553 | 2057-MTB-03-ND | 0,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 50 | 6,32040 Kč | 316,02 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 250 | 5,63924 Kč | 1 409,81 Kč |
| 500 | 5,36960 Kč | 2 684,80 Kč |
| 1 000 | 5,11301 Kč | 5 113,01 Kč |
| 3 000 | 4,73148 Kč | 14 194,44 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




















