
GCS350PS48 | |
|---|---|
DigiKey Part Number | 1470-3059-ND |
Manufacturer | |
Manufacturer Product Number | GCS350PS48 |
Description | AC/DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCS350PS48 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Features 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 4.2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 374,17000 Kč | 3 374,17 Kč |
| 5 | 3 272,95800 Kč | 16 364,79 Kč |
| 10 | 3 171,74800 Kč | 31 717,48 Kč |
| 25 | 3 036,74760 Kč | 75 918,69 Kč |
| 100 | 2 834,32470 Kč | 283 432,47 Kč |
| Unit Price without VAT: | 3 374,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 082,74570 Kč |




