Similar

0009652038 | |
|---|---|
DigiKey Part Number | WM18824-ND |
Manufacturer | |
Manufacturer Product Number | 0009652038 |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009652038 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.419" (10.65mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Overall Contact Length 0.687" (17.45mm) |
Part Status Active | Insulation Height 0.482" (12.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640445-3 | TE Connectivity AMP Connectors | 44 368 | A19890-ND | 4,83000 Kč | Similar |
| LHB-03-SA1 | Adam Tech | 1 954 | 2057-LHB-03-SA1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 500 | 3,60746 Kč | 1 803,73 Kč |
| 1 000 | 3,43485 Kč | 3 434,85 Kč |
| 8 000 | 2,96586 Kč | 23 726,88 Kč |
| 16 000 | 2,82432 Kč | 45 189,12 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












