
RACM550-56SG/OF | |
|---|---|
DigiKey Part Number | 945-RACM550-56SG/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM550-56SG/OF |
Description | AC/DC CONVERTER 56V 550W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.82 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 979,20000 Kč | 2 979,20 Kč |
| 5 | 2 837,46000 Kč | 14 187,30 Kč |
| 10 | 2 778,51800 Kč | 27 785,18 Kč |
| 25 | 2 702,45080 Kč | 67 561,27 Kč |
| 50 | 2 646,31080 Kč | 132 315,54 Kč |
| Unit Price without VAT: | 2 979,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,83200 Kč |




