Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS100US24

DigiKey Part Number
1470-1273-ND
Manufacturer
Manufacturer Product Number
ECS100US24
Description
AC/DC CONVERTER 24V 80W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
4.2 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 494,85000 Kč1 494,85 Kč
51 449,91200 Kč7 249,56 Kč
101 405,18600 Kč14 051,86 Kč
251 345,34200 Kč33 633,55 Kč
1001 255,68880 Kč125 568,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 494,85000 Kč
Unit Price with VAT:1 808,76850 Kč