
GCS150PS24 | |
|---|---|
DigiKey Part Number | 1470-1326-ND |
Manufacturer | |
Manufacturer Product Number | GCS150PS24 |
Description | AC/DC CONVERTER 24V 110W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCS150PS24 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 4.6 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,49000 Kč | 1 874,49 Kč |
| 5 | 1 818,21600 Kč | 9 091,08 Kč |
| 10 | 1 761,94200 Kč | 17 619,42 Kč |
| 25 | 1 686,97920 Kč | 42 174,48 Kč |
| 100 | 1 574,64840 Kč | 157 464,84 Kč |
| Unit Price without VAT: | 1 874,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,13290 Kč |







