
RACM550-24SG/OF | |
|---|---|
DigiKey Part Number | 945-RACM550-24SG/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM550-24SG/OF |
Description | AC/DC CONVERTER 24V 550W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 22.92 A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 979,20000 Kč | 2 979,20 Kč |
| 5 | 2 837,46000 Kč | 14 187,30 Kč |
| 10 | 2 778,51800 Kč | 27 785,18 Kč |
| 25 | 2 702,45080 Kč | 67 561,27 Kč |
| 50 | 2 646,31080 Kč | 132 315,54 Kč |
| Unit Price without VAT: | 2 979,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,83200 Kč |





