
RACM550-24SG/ENC | |
|---|---|
DigiKey Part Number | 945-RACM550-24SG/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM550-24SG/ENC |
Description | AC/DC CONVERTER 24V 550W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM550-24SG/ENC Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 5.91" L x 3.43" W x 1.77" H (150.0mm x 87.0mm x 45.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 22.92 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 229,27000 Kč | 3 229,27 Kč |
| 5 | 3 075,64400 Kč | 15 378,22 Kč |
| 10 | 3 011,74300 Kč | 30 117,43 Kč |
| 25 | 2 929,30520 Kč | 73 232,63 Kč |
| 50 | 2 868,45720 Kč | 143 422,86 Kč |
| Unit Price without VAT: | 3 229,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 907,41670 Kč |




