Socket Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008701030

DigiKey Part Number
WM18820-ND
Manufacturer
Manufacturer Product Number
0008701030
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,01300 Kč70,13 Kč
256,56800 Kč164,20 Kč
506,25320 Kč312,66 Kč
1005,95290 Kč595,29 Kč
2505,57960 Kč1 394,90 Kč
5005,31292 Kč2 656,46 Kč
1 0005,05905 Kč5 059,05 Kč
3 0004,68143 Kč14 044,29 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč