



0009501071 | |
|---|---|
DigiKey Part Number | 23-0009501071-ND |
Manufacturer | |
Manufacturer Product Number | 0009501071 |
Description | CONN RCPT HOUSING 7POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009501071 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTB-07 | Adam Tech | 769 | 2057-MTB-07-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 25 | 9,35680 Kč | 233,92 Kč |
| 50 | 8,91160 Kč | 445,58 Kč |
| 100 | 8,48530 Kč | 848,53 Kč |
| 250 | 7,95320 Kč | 1 988,30 Kč |
| 500 | 7,57356 Kč | 3 786,78 Kč |
| 1 000 | 7,21155 Kč | 7 211,55 Kč |
| 2 500 | 6,75993 Kč | 16 899,83 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






