




0039013023 | |
|---|---|
DigiKey Part Number | WM1030-ND |
Manufacturer | |
Manufacturer Product Number | 0039013023 |
Description | CONN PLUG HSG 2POS VERT DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0039013023 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 5,16340 Kč | 516,34 Kč |
| 250 | 4,83876 Kč | 1 209,69 Kč |
| 500 | 4,60738 Kč | 2 303,69 Kč |
| 1 000 | 4,38711 Kč | 4 387,11 Kč |
| 2 500 | 4,11216 Kč | 10 280,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

























