
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4000 V |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) |
Voltage - Input 80 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output 1 13.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 471,15000 Kč | 11 471,15 Kč |
| Unit Price without VAT: | 11 471,15000 Kč |
|---|---|
| Unit Price with VAT: | 13 880,09150 Kč |


