Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP350PS36

DigiKey Part Number
1470-4450-ND
Manufacturer
Manufacturer Product Number
SMP350PS36
Description
AC/DC CONVERTER 36V 349W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
SMP350PS36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
36V
Standard Number
62368-1
Current - Output 1
9.7 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 722,27000 Kč2 722,27 Kč
52 640,51400 Kč13 202,57 Kč
102 558,97000 Kč25 589,70 Kč
252 450,11240 Kč61 252,81 Kč
1002 286,81390 Kč228 681,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 722,27000 Kč
Unit Price with VAT:3 293,94670 Kč