Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM140US15

DigiKey Part Number
1470-4726-ND
Manufacturer
Manufacturer Product Number
ECM140US15
Description
AC/DC CONVERTER 15V 140W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECM140US15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 119,77000 Kč3 119,77 Kč
53 026,13400 Kč15 130,67 Kč
102 932,51300 Kč29 325,13 Kč
252 807,79280 Kč70 194,82 Kč
1002 620,71260 Kč262 071,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 119,77000 Kč
Unit Price with VAT:3 774,92170 Kč