
APAPA22K305 | |
|---|---|
DigiKey Part Number | 455-3086-ND |
Manufacturer | |
Manufacturer Product Number | APAPA22K305 |
Description | JUMPER SPHD-001T-P0.5 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,69700 Kč | 86,97 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 50 | 7,76660 Kč | 388,33 Kč |
| 100 | 7,39330 Kč | 739,33 Kč |
| 250 | 6,93068 Kč | 1 732,67 Kč |
| 500 | 6,59910 Kč | 3 299,55 Kč |
| 1 000 | 6,28376 Kč | 6 283,76 Kč |
| 3 000 | 5,81486 Kč | 17 444,58 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |























