
SMP350PS12 | |
|---|---|
DigiKey Part Number | 1470-4445-ND |
Manufacturer | |
Manufacturer Product Number | SMP350PS12 |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SMP350PS12 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 722,27000 Kč | 2 722,27 Kč |
| 5 | 2 640,51400 Kč | 13 202,57 Kč |
| 10 | 2 558,97000 Kč | 25 589,70 Kč |
| 25 | 2 450,11240 Kč | 61 252,81 Kč |
| 100 | 2 286,81390 Kč | 228 681,39 Kč |
| Unit Price without VAT: | 2 722,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 293,94670 Kč |




