
RF4C050APTR | |
|---|---|
DigiKey Part Number | RF4C050APTR-ND - Tape & Reel (TR) RF4C050APCT-ND - Cut Tape (CT) RF4C050APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4C050APTR |
Description | MOSFET P-CH 20V 10A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4C050APTR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HUML2020L8 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB19XP,115 | Nexperia USA Inc. | 6 | 1727-PMPB19XP,115CT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 9,73680 Kč | 973,68 Kč |
| 500 | 7,52232 Kč | 3 761,16 Kč |
| 1 000 | 6,80881 Kč | 6 808,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90233 Kč | 17 706,99 Kč |
| 6 000 | 5,44583 Kč | 32 674,98 Kč |
| 9 000 | 5,21329 Kč | 46 919,61 Kč |
| 15 000 | 4,95201 Kč | 74 280,15 Kč |
| 21 000 | 4,79732 Kč | 100 743,72 Kč |
| 30 000 | 4,64700 Kč | 139 410,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











