Diode 40 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR1MM40ATFTR

DigiKey Part Number
RBR1MM40ATFTR-ND - Tape & Reel (TR)
RBR1MM40ATFCT-ND - Cut Tape (CT)
RBR1MM40ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR1MM40ATFTR
Description
DIODE SCHOTTKY 40V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR1MM40ATFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PMDU
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,54820 Kč454,82 Kč
5003,41512 Kč1 707,56 Kč
1 0003,04954 Kč3 049,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58408 Kč7 752,24 Kč
6 0002,34940 Kč14 096,40 Kč
9 0002,22980 Kč20 068,20 Kč
15 0002,09538 Kč31 430,70 Kč
21 0002,01576 Kč42 330,96 Kč
30 0001,93837 Kč58 151,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč