
MFU0805FF02000P500 | |
|---|---|
DigiKey Part Number | 749-1743-2-ND - Tape & Reel (TR) 749-1743-1-ND - Cut Tape (CT) 749-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF02000P500 |
Description | FUSE BOARD MOUNT 2A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF02000P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0101 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.067 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,24000 Kč | 46,20 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 50 | 7,08060 Kč | 354,03 Kč |
| 100 | 6,53460 Kč | 653,46 Kč |
| 250 | 5,87440 Kč | 1 468,60 Kč |
| 500 | 5,41916 Kč | 2 709,58 Kč |
| 1 000 | 4,99731 Kč | 4 997,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,13350 Kč | 20 667,50 Kč |
| 10 000 | 3,80553 Kč | 38 055,30 Kč |
| 15 000 | 3,62469 Kč | 54 370,35 Kč |
| 25 000 | 3,43055 Kč | 85 763,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



