
MFU0805FF04000P100 | |
|---|---|
DigiKey Part Number | MFU08054.00TR-ND - Tape & Reel (TR) MFU08054.00CT-ND - Cut Tape (CT) MFU08054.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF04000P100 |
Description | FUSE BOARD MOUNT 4A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF04000P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0403 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 50 | 9,42820 Kč | 471,41 Kč |
| 100 | 8,69950 Kč | 869,95 Kč |
| 250 | 7,81964 Kč | 1 954,91 Kč |
| 500 | 7,21282 Kč | 3 606,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,65049 Kč | 6 650,49 Kč |
| 2 000 | 6,12953 Kč | 12 259,06 Kč |
| 3 000 | 5,84262 Kč | 17 527,86 Kč |
| 5 000 | 5,49858 Kč | 27 492,90 Kč |
| 7 000 | 5,28217 Kč | 36 975,19 Kč |
| 10 000 | 5,06113 Kč | 50 611,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


