
CMHZ5236B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5236BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5236BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5236BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5236B TR PBFREE |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,25660 Kč | 425,66 Kč |
| 500 | 3,19048 Kč | 1 595,24 Kč |
| 1 000 | 2,84594 Kč | 2 845,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40749 Kč | 7 222,47 Kč |
| 6 000 | 2,18642 Kč | 13 118,52 Kč |
| 9 000 | 2,07373 Kč | 18 663,57 Kč |
| 15 000 | 1,94707 Kč | 29 206,05 Kč |
| 21 000 | 1,87203 Kč | 39 312,63 Kč |
| 30 000 | 1,79911 Kč | 53 973,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |





