Parametric Equivalent

TLV3502AIDCNT | |
|---|---|
DigiKey Part Number | 296-18147-2-ND - Tape & Reel (TR) 296-18147-1-ND - Cut Tape (CT) 296-18147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3502AIDCNT |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3502AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,89000 Kč | 948,90 Kč |
| 25 | 87,64560 Kč | 2 191,14 Kč |
| 100 | 79,69160 Kč | 7 969,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,17724 Kč | 19 544,31 Kč |
| 500 | 75,82378 Kč | 37 911,89 Kč |
| 750 | 74,64481 Kč | 55 983,61 Kč |
| 1 250 | 73,33896 Kč | 91 673,70 Kč |
| 1 750 | 72,57533 Kč | 127 006,83 Kč |
| 2 500 | 71,84104 Kč | 179 602,60 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |









