
UESD5.0DT5G | |
|---|---|
DigiKey Part Number | UESD5.0DT5GOSTR-ND - Tape & Reel (TR) UESD5.0DT5GOSCT-ND - Cut Tape (CT) UESD5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UESD5.0DT5G |
Description | TVS DIODE 5VWM SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | UESD5.0DT5G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 38pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-723 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 6.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0502BAHTG | Littelfuse Inc. | 12 593 | F2714CT-ND | 24,61000 Kč | Similar |
| SP0502BAJTG | Littelfuse Inc. | 29 367 | F3158CT-ND | 27,95000 Kč | Similar |
| SP1305-02HTG | Littelfuse Inc. | 955 | SP1305-02HTGCT-ND | 16,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 100 | 4,13560 Kč | 413,56 Kč |
| 500 | 3,09704 Kč | 1 548,52 Kč |
| 1 000 | 2,76127 Kč | 2 761,27 Kč |
| 2 000 | 2,47826 Kč | 4 956,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,88831 Kč | 15 106,48 Kč |
| 16 000 | 1,73206 Kč | 27 712,96 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











