
BAV99HDWQ-13 | |
|---|---|
DigiKey Part Number | BAV99HDWQ-13DITR-ND - Tape & Reel (TR) BAV99HDWQ-13DICT-ND - Cut Tape (CT) BAV99HDWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HDWQ-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 500 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 2,76340 Kč | 276,34 Kč |
| 500 | 2,04258 Kč | 1 021,29 Kč |
| 1 000 | 1,80942 Kč | 1 809,42 Kč |
| 2 000 | 1,61265 Kč | 3 225,30 Kč |
| 5 000 | 1,39924 Kč | 6 996,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26710 Kč | 12 671,00 Kč |
| 20 000 | 1,15589 Kč | 23 117,80 Kč |
| 30 000 | 1,09922 Kč | 32 976,60 Kč |
| 50 000 | 1,03552 Kč | 51 776,00 Kč |
| 70 000 | 0,99780 Kč | 69 846,00 Kč |
| 100 000 | 0,96114 Kč | 96 114,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |






