Parametric Equivalent

BAS16TWQ-13R-F | |
|---|---|
DigiKey Part Number | BAS16TWQ-13R-FDITR-ND - Tape & Reel (TR) BAS16TWQ-13R-FDICT-ND - Cut Tape (CT) BAS16TWQ-13R-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TWQ-13R-F |
Description | DIODE ARRAY GP 100V 150MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TW-AU_R1_000A1 | Panjit International Inc. | 643 | 3757-BAS16TW-AU_R1_000A1CT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 100 | 3,01570 Kč | 301,57 Kč |
| 500 | 2,23570 Kč | 1 117,85 Kč |
| 1 000 | 1,98315 Kč | 1 983,15 Kč |
| 2 000 | 1,77011 Kč | 3 540,22 Kč |
| 5 000 | 1,53909 Kč | 7 695,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39611 Kč | 13 961,10 Kč |
| 20 000 | 1,27577 Kč | 25 515,40 Kč |
| 30 000 | 1,21444 Kč | 36 433,20 Kč |
| 50 000 | 1,14553 Kč | 57 276,50 Kč |
| 70 000 | 1,10472 Kč | 77 330,40 Kč |
| 100 000 | 1,06505 Kč | 106 505,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |



