
BAS16HTW-13 | |
|---|---|
DigiKey Part Number | BAS16HTW-13DITR-ND - Tape & Reel (TR) BAS16HTW-13DICT-ND - Cut Tape (CT) BAS16HTW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HTW-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HTW-13 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16VY,125 | Nexperia USA Inc. | 3 000 | 1727-BAS16VY,125CT-ND | 6,30000 Kč | Parametric Equivalent |
| BAS16VY,135 | Nexperia USA Inc. | 1 686 | 1727-BAS16VY,135CT-ND | 7,77000 Kč | Parametric Equivalent |
| BAS16VY-QX | Nexperia USA Inc. | 4 776 | 1727-BAS16VY-QXCT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,70660 Kč | 270,66 Kč |
| 500 | 1,99858 Kč | 999,29 Kč |
| 1 000 | 1,76971 Kč | 1 769,71 Kč |
| 2 000 | 1,57653 Kč | 3 153,06 Kč |
| 5 000 | 1,36701 Kč | 6 835,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,23727 Kč | 12 372,70 Kč |
| 20 000 | 1,12808 Kč | 22 561,60 Kč |
| 30 000 | 1,07242 Kč | 32 172,60 Kč |
| 50 000 | 1,00988 Kč | 50 494,00 Kč |
| 70 000 | 0,97284 Kč | 68 098,80 Kč |
| 100 000 | 0,93683 Kč | 93 683,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





