
T36-1-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T36-1-KK81+TR-ND - Tape & Reel (TR) 3157-T36-1-KK81+CT-ND - Cut Tape (CT) 3157-T36-1-KK81+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T36-1-KK81+ |
Description | 1:36 XFMR, 0.03 - 20 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30kHz ~ 20MHz 1:36 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:36 |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, Gull Wing |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 30kHz ~ 20MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,04000 Kč | 228,04 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 25 | 214,93560 Kč | 5 373,39 Kč |
| 50 | 208,38420 Kč | 10 419,21 Kč |
| 100 | 200,32090 Kč | 20 032,09 Kč |
| 250 | 190,19148 Kč | 47 547,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 162,02080 Kč | 145 818,72 Kč |
| Unit Price without VAT: | 228,04000 Kč |
|---|---|
| Unit Price with VAT: | 275,92840 Kč |






