New at DigiKey
RF Balun 20kHz ~ 30MHz 1:25 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT25-1+

DigiKey Part Number
3157-TT25-1+-ND
Manufacturer
Manufacturer Product Number
TT25-1+
Description
C&W TRANSFORMER, 0.02 - 30 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 20kHz ~ 30MHz 1:25 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
20kHz ~ 30MHz
Manufacturer
Mini-Circuits
Impedance - Unbalanced/Balanced
1:25
Series
Insertion Loss (Max)
3.0dB
Packaging
Tube
Package / Case
6-SMD, Flat Leads
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10306,90700 Kč3 069,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:306,90700 Kč
Unit Price with VAT:371,35747 Kč