
BAV199DW-7-F | |
|---|---|
DigiKey Part Number | BAV199DW-FDITR-ND - Tape & Reel (TR) BAV199DW-FDICT-ND - Cut Tape (CT) BAV199DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199DW-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199DW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 140mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99S_R1_00001 | Panjit International Inc. | 1 325 | 3757-BAV99S_R1_00001CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86623 Kč | 5 598,69 Kč |
| 6 000 | 1,68712 Kč | 10 122,72 Kč |
| 9 000 | 1,59575 Kč | 14 361,75 Kč |
| 15 000 | 1,49307 Kč | 22 396,05 Kč |
| 21 000 | 1,43224 Kč | 30 077,04 Kč |
| 30 000 | 1,37310 Kč | 41 193,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











