
ACPDQC5V0R-HF | |
|---|---|
DigiKey Part Number | 641-1636-2-ND - Tape & Reel (TR) 641-1636-1-ND - Cut Tape (CT) 641-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0R-HF |
Description | TVS DIODE 5VWM 12V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 24pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| 2 000 | 1,98620 Kč | 3 972,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73129 Kč | 8 656,45 Kč |
| 10 000 | 1,57351 Kč | 15 735,10 Kč |
| 15 000 | 1,49307 Kč | 22 396,05 Kč |
| 25 000 | 1,40267 Kč | 35 066,75 Kč |
| 35 000 | 1,34912 Kč | 47 219,20 Kč |
| 50 000 | 1,29708 Kč | 64 854,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






