
BAV99HDW-13 | |
|---|---|
DigiKey Part Number | 31-BAV99HDW-13TR-ND - Tape & Reel (TR) 31-BAV99HDW-13CT-ND - Cut Tape (CT) 31-BAV99HDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HDW-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,10850 Kč | 210,85 Kč |
| 500 | 1,54748 Kč | 773,74 Kč |
| 1 000 | 1,36499 Kč | 1 364,99 Kč |
| 2 000 | 1,21129 Kč | 2 422,58 Kč |
| 5 000 | 1,04432 Kč | 5 221,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94090 Kč | 9 409,00 Kč |
| 20 000 | 0,85381 Kč | 17 076,20 Kč |
| 30 000 | 0,80942 Kč | 24 282,60 Kč |
| 50 000 | 0,75952 Kč | 37 976,00 Kč |
| 70 000 | 0,72997 Kč | 51 097,90 Kč |
| 100 000 | 0,70125 Kč | 70 125,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


