
SP1305-02HTG | |
|---|---|
DigiKey Part Number | SP1305-02HTGTR-ND - Tape & Reel (TR) SP1305-02HTGCT-ND - Cut Tape (CT) SP1305-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1305-02HTG |
Description | TVS DIODE 5VWM 13.5VC SOT23-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP1305-02HTG Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 13.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| 500 | 4,88792 Kč | 2 443,96 Kč |
| 1 000 | 4,39068 Kč | 4 390,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13206 Kč | 9 396,18 Kč |
| 6 000 | 2,86661 Kč | 17 199,66 Kč |
| 9 000 | 2,73135 Kč | 24 582,15 Kč |
| 15 000 | 2,61950 Kč | 39 292,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











