
TPS62801YKAR | |
|---|---|
DigiKey Part Number | 296-52031-2-ND - Tape & Reel (TR) 296-52031-1-ND - Cut Tape (CT) 296-52031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62801YKAR |
Description | IC REG BUCK ADJ/0.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62801YKAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.05x0.70) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 22,87120 Kč | 571,78 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 19,11488 Kč | 4 778,72 Kč |
| 500 | 18,38416 Kč | 9 192,08 Kč |
| 1 000 | 18,24810 Kč | 18 248,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,03988 Kč | 51 119,64 Kč |
| 6 000 | 16,67637 Kč | 100 058,22 Kč |
| 9 000 | 16,49437 Kč | 148 449,33 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |











