
PCAL6416AEX1Z | |
|---|---|
DigiKey Part Number | 568-13688-2-ND - Tape & Reel (TR) 568-13688-1-ND - Cut Tape (CT) 568-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6416AEX1Z |
Description | IC XPND 400KHZ I2C SMBUS 24X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-X2QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6416AEX1Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFLGA | |
Supplier Device Package | 24-X2QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 100 | 18,19270 Kč | 1 819,27 Kč |
| 250 | 17,08480 Kč | 4 271,20 Kč |
| 500 | 16,41750 Kč | 8 208,75 Kč |
| 1 000 | 15,90284 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,93878 Kč | 74 693,90 Kč |
| 10 000 | 14,65108 Kč | 146 510,80 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



